Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3409QMY/NOPB

42-V automotive PFET buck controller for high power LED Drives 10-HVSSOP -40 to 125
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3409QMY/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages13 years ago
Technical Drawing2 pages14 years ago

element14

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-26.27%

CAD Models

Download Texas Instruments LM3409QMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsTPS92560DGQ/NOPB
Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM3409QMY/NOPB provided by its distributors.

42-V automotive PFET buck controller for high power LED Drives 10-HVSSOP -40 to 125
IC LED DRIVER CTRLR DIM 10MSOP / LED Driver 2000uA Supply Current Automotive 10-Pin HVSSOP EP T/R
42V PWM,Analog Step-Down (Buck) 5A 1 1.24V 6V 75V HVSSOP-10 SMD mount,glue mount 950μm(height)
Tape & Reel (TR) LM3409 Step-Down (Buck) Analog PWM led driver 3mm 2mA 42V 2MHz
IC, PFET CONTROLLER, BUCK, BUCK, MSOP-10; IC, PFET CONTROLLER, BUCK, BUCK, MSOP-10; LED Driver Application:Automotive Lighting, General Illumination; Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:42V; Input Voltage:6V to 42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3409QMYNOPB