Texas Instruments TPS92315DBVR

Off-line primary-side sensing controller for LED Lighting 6-SOT-23 -40 to 125
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92315DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92315DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.722
Stock
316,078
233,369
Authorized Distributors
1
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
-
9 V
Max Input Voltage
-
35 V
Max Output Current
-
-
Output Voltage
-
60 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-20 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.AP3031KTR-G1
1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.4A 2.7V~16V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
Diodes Inc.BCR420UW6-7
40V -55℃~+150℃ 1 Linear constant current driver 350mA 1.4V~40V SOT-23-6 LED Drivers ROHS
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA

Descriptions

Descriptions of Texas Instruments TPS92315DBVR provided by its distributors.

Off-line primary-side sensing controller for LED Lighting 6-SOT-23 -40 to 125
Tape & Reel (TR) TPS92315 Flyback Surface Mount led driver 2.9mm 2.1mA 9V 130kHz
LED DRVR Flyback 1-CH Analog 60V 2A 6-Pin SOT-23 T/R
IC LED DRIVER OFFL SOT23-6 / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming SOT-23-6
130kHz Flyback 1 AC-DC 9V~35V SOT-23-6 LED Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.