Diodes Inc. AP3032KTR-G1

1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3032KTR-G1.

Diodes Inc SCT

Technical Drawing6 pages9 years ago

IHS

TME

Inventory History

3 month trend:
-39.49%

CAD Models

Download Diodes Inc. AP3032KTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA
Diodes Inc.BCR420UW6-7
40V -55℃~+150℃ 1 Linear constant current driver 350mA 1.4V~40V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP2502KTR-G1
AP2502 Series 4.2 V 150 kHz 4-Ch Linear Constant Current Sink - SOT-23-6

Descriptions

Descriptions of Diodes Inc. AP3032KTR-G1 provided by its distributors.

1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
AP3032 Series 9 V 1.3 MHz Surface Mount White LED Step-Up Converter - SOT-23-6
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 1.4mm 1.4A Switch 9V 1MHz
Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3032KTR-G1
White LED Step-Up Converter for Small Panel, 2.7V to 9V, -40 °C to 85 °C
Diodes Inc SCT
LED Drivers; AP3032KTR-G1; DIODES; 9 V; 1; 6; SOT-23-6
LED DRVR Boost 1-CH PWM 38V 6-Pin SOT-23 T/R
LED Lighting Drivers SOT23-6 2.7V~9V 1.4A -40℃~+85℃
LED Driver 50uA Supply Current 6-Pin SOT-23 T/R
DiodesZetex DCDC, , 38 V, 9 V, SOT-23
IC LED DRIVER RGLTR DIM SOT23-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP3032KTR-G1.