Texas Instruments TPS7A7001DDAR

2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7001DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet13 pages13 years ago
Datasheet15 pages13 years ago
Datasheet15 pages13 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Augswan

Farnell

LCSC

Inventory History

3 month trend:
-36.90%

CAD Models

Download Texas Instruments TPS7A7001DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 1.157
Stock
1,183,892
438,273
Authorized Distributors
4
3
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
2 A
2 A
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A7001DDAR.

Related Parts

Texas InstrumentsLP38512MR-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PDSO8
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 1.8V
NCV51199 Series 5.5 V 2 A Surface Mount Adjustable Linear Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7A7001DDAR provided by its distributors.

2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Output type: adjustable Output polarity: positive Maximum input voltage: 6.5V Output voltage: 500mV~5V Output current: 2A
TPS7A7001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 380mV 1.7mm 2A -40C~105C
Ldo, Adj, 2A, 0.5V To 5V, Soic-8; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:500Mv; Adjustable Output Voltage Max:5V; Output Current:2A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A7001DDAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A7001DDAR .