Microchip MCP1727-1802E/SN

Microchip LDO Voltage Regulator, 1.8 Voutput, 1.5Amaximum output, SOICencapsulation
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-1802E/SN.

Microchip

Datasheet36 pages5 years ago

Electro Sonic

Augswan

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.68%

CAD Models

Download Microchip MCP1727-1802E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 2.584
Stock
95,816
121,964
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
1.8 V
-
Min Output Voltage
-
-
Output Voltage
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
LDO Regulator Pos 5V 1.5A Automotive 8-Pin SOIC N Tube / IC REG LDO 5V 1.5A 8SOIC
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 3V, VI 6V
Texas InstrumentsLP2998MR/NOPB
DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2995MX/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC T/R
IC REG TERM DDR-I/II 1.7V 8SOIC

Descriptions

Descriptions of Microchip MCP1727-1802E/SN provided by its distributors.

Microchip LDO Voltage Regulator, 1.8 Voutput, 1.5Amaximum output, SOICencapsulation
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 1.8V
V REG, LDO, 1.5A, SMD, SOIC8, 1727; Primary Input Voltage:2.3V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:330mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Base Number:1727; Input Voltage Max:6V; Input Voltage Min:2.3V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:1.5A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.3V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-1802ESN