Texas Instruments TPS7A7001DDA

2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7001DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet13 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

Farnell

Newark

LCSC

Inventory History

3 month trend:
-69.65%

CAD Models

Download Texas Instruments TPS7A7001DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.428
$ 0.873
Stock
334,969
385,224
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
900 mV
900 mV
Output Voltage
5 V
5 V
Output Current
2 A
2 A
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A7001DDA.

Related Parts

Texas InstrumentsLP38512MR-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PDSO8
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
LDO Regulator Pos 5V 1.5A Automotive 8-Pin SOIC N Tube / IC REG LDO 5V 1.5A 8SOIC
NCV51199 Series 5.5 V 2 A Surface Mount Adjustable Linear Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7A7001DDA provided by its distributors.

2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
TPS7A7001 Tube Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 380mV 1.7mm 2A -40C~105C
LDO, 1.425V TO 6.5VIN, 2A, 8SOIC; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900mV; Adjustable Output Voltage Max:5V; Output Curre
LDO, 1.425V TO 6.5VIN, 2A, 8SOIC; Output Type: Adjustable; Input Voltage Min: 1.425V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 900mV; Adjustable Output Voltage Max: 5V; Output Current: 2A; Dropout Voltage Vdo: 380mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7; Operating Temperature Range: -40°C to +105°C; Output Voltage Adjustable Range: 900mV to 5V; Output Voltage Max: 5V; Output Voltage Min: 900mV; Primary Input Voltage: 6.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A7001DDA .