onsemi NCP51199PDR2G

NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
$ 0.321
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51199PDR2G.

IHS

Datasheet8 pages9 years ago

Farnell

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP51199PDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

NCV51199 Series 5.5 V 2 A Surface Mount Adjustable Linear Regulator - SOIC-8
IC REG TERM DDR-I/II 1.7V 8SOIC
IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
MicrochipTC1107-2.8VOA
LDO Regulator Pos 2.8V 0.3A 8-Pin SOIC N Tube
300Ma Ldo With Shutdown & V Ref Bypass,; |Microchip Technology TC1107-2.7VOATR
300Ma Ldo With Shutdown, Error Output &; |Microchip Technology TC1173-2.8VOATR

Descriptions

Descriptions of onsemi NCP51199PDR2G provided by its distributors.

NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
-0.3V 4.75V -300mV~6V LDO(linear),DDR SOP SMD mount,glue mount 4.9mm*3.9mm*1.65mm
DDR TERMINATION REGULATOR, 2A, SOIC-8; Memory Supported: DDR2, DDR3; Source / Sink Current: 2A; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; DDR Regulator Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; MSL: MSL
Tensión De Entrada Mín.:1.5V; Tensión De Entrada Máx.:5.5V; Corriente De Salida:2A; Diseño Regulador Lineal:Nsoic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:85°C |Onsemi NCP51199PDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP51199PDR2G.