Texas Instruments TPS7A4001DGNR

50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 1.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4001DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-56.47%

CAD Models

Download Texas Instruments TPS7A4001DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.629
$ 1.93
Stock
707,704
230,391
Authorized Distributors
4
4
Min Input Voltage
7 V
7 V
Max Input Voltage
100 V
100 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
90 V
90 V
Output Current
50 mA
50 mA
Dropout Voltage
780 mV
290 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7A4101DGNT
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Linear Voltage Regulator, Fixed, 6 V to 120 V In, 5 V/50 mA Out, MSOP-8
MicrochipMIC5282YMME
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP Tube
Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP EP Tube
Analog DevicesADP1720ARMZ-5-R7
ANALOG DEVICES - ADP1720ARMZ-5-R7 - LDO VOLTAGE REGULATOR, 5V, 50mA, MSOP-8
Analog DevicesADP1720ARMZ-R7
LDO Regulator Pos 1.2V to 5V 0.05A 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments TPS7A4001DGNR provided by its distributors.

50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
100-V Input Voltage, 50-mA, Very High Voltage Linear Regulator Vo=1.175~90V HVSSOP8_3X3MM_EP
65dB(100Hz) 65¦ÌA Adjustable 50mA 1 1.175V 7V 90V 100V 1.3V@ 50mA 49.9mA 93V HVSSOP-8 , 1.1mm
100V Input, 50mA, Single Output Low-Dropout Linear Regulator 8-MSOP-PowerPAD -40 to 125
TPS7A4001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 780mV 1.1mm 50mA 1.83W
LDO, ADJ, 1.161V TO 90V, MSOP POWERPAD; Type de sortie: Ajustable; Tension, entrée min.: 7V; Tension, entrée max..: 100V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.161V; Tension de sortie ajustable ma
Ldo, Adj, 1.161V To 90V, Msop Powerpad; Output Type:Adjustable; Input Voltage Min:7V; Input Voltage Max:100V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.161V; Adjustable Output Voltage Max:90V; Output Current:50Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4001DGNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4001DGNR .