Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP1720ARMZ-5-R7

IC REG LINEAR 5V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1720ARMZ-5-R7.

Analog Devices

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
-10.34%

CAD Models

Download Analog Devices ADP1720ARMZ-5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1720ARMZ-5-R7.

Related Parts

Analog DevicesADP1720TRMZ5-EP
IC REG LINEAR 5V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Analog DevicesADP1720TRMZ3.3EPR7
IC REG LINEAR 3.3V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Analog DevicesADP1720TRMZ3.3-EP
IC REG LINEAR 3.3V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Texas InstrumentsLM2936MM-5.0
IC REG LINEAR 5V 50MA 8VSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Texas InstrumentsLM2936MM-5.0/NOPB
IC REG LINEAR 5V 50MA 8VSSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Texas InstrumentsLM2936MMX-3.3/NOPB
IC REG LDO 3.3V 50MA 8VSSOP / LDO Regulator Pos 3.3V 0.05A Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices ADP1720ARMZ-5-R7 provided by its distributors.

IC REG LINEAR 5V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Analog Devices LDO Regulator 5V Out 50mA Max Single MSOP SMD 8-Pin
LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R
50 mA, High Voltage, Micropower Linear Regulator
Fixed Positive LDO Regulator, 5V, 0.48V Dropout, BCDMOS, PDSO8
ADP1720 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 275mV 950mum 50mA -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 30 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1720ARMZ-5 R7
  • ADP1720ARMZ-5-R7 .
  • ADP1720ARMZ-5-R7.
  • ADP1720ARMZ-5R7
  • ADP1720ARMZ5 R7
  • ADP1720ARMZ5R7