Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7A4001DGNT

50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4001DGNT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Augswan

Inventory History

3 month trend:
+133%

CAD Models

Download Texas Instruments TPS7A4001DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.663
Stock
457,590
671,375
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
90 V
90 V
Min Output Voltage
-
1.2 V
Output Voltage
90 V
90 V
Output Current
50 mA
50 mA
Dropout Voltage
290 mV
780 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
7 V
7 V
Max Input Voltage
100 V
100 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS7A4101DGNT
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
IC REG LINEAR 5V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
MicrochipMIC5282YMME
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP Tube
Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP EP Tube
Analog DevicesADP1720ARMZ-5-R7
IC REG LINEAR 5V 50MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Analog DevicesADP1720ARMZ-R7
IC REG LINEAR POS ADJ 50MA 8MSOP Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP

Descriptions

Descriptions of Texas Instruments TPS7A4001DGNT provided by its distributors.

50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas Instruments Linear voltage regulator chip, 1.175 → 90 Voutput, 50mAmaximum output, single output, MSOP, surface mount, 8needle
LDO, ADJ, 50MA, 8MSOP; Type de sortie: Ajustable; Tension, entrée min.: 7V; Tension, entrée max..: 100V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.175V; Tension de sortie ajustable max.: 90V; Courant,
Ldo, Adj, 50Ma, 8Msop; Output Type:Adjustable; Input Voltage Min:7V; Input Voltage Max:100V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.175V; Adjustable Output Voltage Max:90V; Output Current:50Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4001DGNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4001DGNT .
  • TPS7A4001DGNT.