Microchip MIC5282-5.0YMME

Linear Voltage Regulator, Fixed, 6 V to 120 V In, 5 V/50 mA Out, MSOP-8
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5282-5.0YMME.

SHENGYU ELECTRONICS

Datasheet19 pages12 years ago

Microchip

Arrow Electronics

Inventory History

3 month trend:
-74.51%

CAD Models

Download Microchip MIC5282-5.0YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-12
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5282YMME
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP Tube
Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP EP Tube
Texas InstrumentsTPS7A4001DGNT
50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS7A4001DGNR
50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS7A4101DGNT
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Analog DevicesADP1720ARMZ-5-R7
ANALOG DEVICES - ADP1720ARMZ-5-R7 - LDO VOLTAGE REGULATOR, 5V, 50mA, MSOP-8

Descriptions

Descriptions of Microchip MIC5282-5.0YMME provided by its distributors.

Linear Voltage Regulator, Fixed, 6 V to 120 V In, 5 V/50 mA Out, MSOP-8
Standard Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube
120V/50mA Low Iq, High PSRR LDO
Microchip , 5 V, 50mA, , MSOP, , 8
MIC5282-5.0 Tube Surface Mount Over Current Over Temperature voltage regulator linear 2V 860mum 50mA -40C~125C
Fixed Positive Standard Regulator, 5VBICMOS
LINEAR VOLT REG, 5V, 0.05A, MSOP-8; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 6V; Input Voltage Max: 120V; Product Range: 5V 50mA Linear VoltageRegul

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5282-5.0YMME.