Texas Instruments TPS7A3401DGNR

200-mA, low-IQ, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3401DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
-57.43%

CAD Models

Download Texas Instruments TPS7A3401DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 2.713
Stock
311,469
2,182,914
Authorized Distributors
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-
-
Output Current
200 mA
200 mA
Dropout Voltage
500 mV
216 mV
Power Supply Rejection Ratio (PSRR)
-
27 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A3401DGNR.

Related Parts

Texas InstrumentsLP38841MR-ADJ/NOPB
LDO Regulator Pos 0.56V to 1.5V 0.8A 8-Pin PSOP EP Rail
LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 8-Pin SOIC EP Tube
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Texas InstrumentsTPS79433DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79418DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators

Descriptions

Descriptions of Texas Instruments TPS7A3401DGNR provided by its distributors.

200-mA, low-IQ, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
TPS7A3401 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 1.1mm 200mA -40C~125C
Ic, Reg Ldo, Neg Adj 0.2A Ln, 8Msop; Output Type:Adjustable; Input Voltage Min:-20V; Input Voltage Max:-3V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.18V; Adjustable Output Voltage Max:-20V; Output Current:200Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A3401DGNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A3401DGNR .