onsemi LP2951CM

LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951CM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

DigiKey

CAD Models

Download onsemi LP2951CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.19
Stock
214,517
2,804,178
2,804,178
Authorized Distributors
0
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
29 V
29 V
29 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Output Voltage
-
-
-
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
-300 mV
-300 mV
-300 mV
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-03-14
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL317PSR
65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 , 1.85mm
Texas InstrumentsTPS7A4201DGNT
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
Voltage Regulator; linear; fixed; Vout: 8V; Vin: 9.7-30V; Vd: 1.7V; 4%; 100mA; 0+125 deg.C; SMD; SO8
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8
100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PDSO8

Descriptions

Descriptions of onsemi LP2951CM provided by its distributors.

LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.26 V ~ 28 V 100mA 8-SOIC
LDO VOLT REG, 0.1A, 5V, NSOIC-8; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropou
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:28V; Dropout Voltage, Vdo:600mV; No. of Outputs:1; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8 ;RoHS Compliant: Yes
The LP2951 is an adjustable micro power voltage regulator suitable for use in battery-powered systems. This regulator has various functions such as alarm which warns of a low output voltage, often due to falling batteries on the input, the external shutdown which enables the regulator to be switched on and off, current and temperature limiting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd