Texas Instruments TPS7A3401DGNT

200-mA, low-IQ, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3401DGNT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.15%

CAD Models

Download Texas Instruments TPS7A3401DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.713
$ 2.275
Stock
2,182,914
311,469
Authorized Distributors
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-
-
Output Current
200 mA
200 mA
Dropout Voltage
216 mV
500 mV
Power Supply Rejection Ratio (PSRR)
27 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A3401DGNT.

Related Parts

Texas InstrumentsTPS7A3001DGNT
IC REG LDO NEG ADJ 0.2A 8MSOP / LDO Regulator Neg -1.166V to -33V -0.2A 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS7A3001DGNR
LDO Regulator Neg 1.2V to -33V -0.2A 8-Pin HVSSOP EP T/R / IC REG LDO NEG ADJ 0.2A 8MSOP
Texas InstrumentsTPS7A4901DGNT
LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R / IC REG LDO ADJ 0.15A 8MSOP

Descriptions

Descriptions of Texas Instruments TPS7A3401DGNT provided by its distributors.

200-mA, low-IQ, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
TPS7A3401 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 216mV 1.1mm 200mA -40C~125C
Ldo Voltage Regulator, 200Ma, Msop-8; Output Type:adjustable; Input Voltage Min:-20V; Input Voltage Max:-3V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.18V; Adjustable Output Voltage Max:-20V; Output Current:200Ma Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.