Texas Instruments TPS79418DGNT

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
$ 1.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79418DGNT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet2 pages23 years ago

Newark

Augswan

Sierra IC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79418DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.344
$ 1.327
Stock
196,137
362,131
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
250 mA
250 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
HTSSOP EP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79433DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsLP38842MR-ADJ
1.5A Fast-Response Ultra Low Dropout Adjustable Linear Regulators 8-SO PowerPAD -40 to 125
Texas InstrumentsLP2995MRX/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 8-Pin SOIC EP Tube
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TPS79418DGNT provided by its distributors.

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 250-MILI AMP LOW-DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 1.8V, BICMOS, PDSO8
V REG LDO 0.25A +1.8V, SMD, 79418; Primary Input Voltage:5.5V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:145mV; No. of Pins:8; Output Current:250mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:3%; Base Number:79418; IC Generic Number:79418; Input Voltage Max:5.5V; Input Voltage Min:2.7V; Logic Function Number:79418; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:0.25A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.