Texas Instruments TPS7A3001DGNT

IC REG LDO NEG ADJ 0.2A 8MSOP / LDO Regulator Neg -1.166V to -33V -0.2A 8-Pin HVSSOP EP T/R
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3001DGNT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-20.06%

CAD Models

Download Texas Instruments TPS7A3001DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.278
Stock
211,235
666,359
Authorized Distributors
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-33 V
-33 V
Output Current
200 mA
-
Dropout Voltage
216 mV
325 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7A3401DGNT
200-mA, low-IQ, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS7A4901DGNT
LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R / IC REG LDO ADJ 0.15A 8MSOP
Texas InstrumentsLP2987IMM-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 180mV
MicrochipMIC2951-03YMM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8

Descriptions

Descriptions of Texas Instruments TPS7A3001DGNT provided by its distributors.

IC REG LDO NEG ADJ 0.2A 8MSOP / LDO Regulator Neg -1.166V to -33V -0.2A 8-Pin HVSSOP EP T/R
ADJUSTABLE LDO VOLTAGE REGULATOR, -1.2V TO -33V 0.2A MSOP8, FULL REEL
IC, ADJ LDO REG -1.2V TO -33V 0.2A MSOP8; IC, ADJ LDO REG -1.2V TO -33V 0.2A MSOP8; Input Voltage Min:-36V; Input Voltage Max:-3V; Output Voltage Min:-1.18V; Output Voltage Max:-33V; Output Current:200mA; Dropout Voltage Vdo:216mV; LDO Regulator Case Style:MSOP
Ic, Ldo, Neg, Adj, 200Ma, 8Msop; Output Type:Adjustable; Input Voltage Min:-36V; Input Voltage Max:-3V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.18V; Adjustable Output Voltage Max:-33V; Output Current:200Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A3001DGNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A3001DGNT .
  • TPS7A3001DGNT.