Microchip MIC2951-03YMM

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2951-03YMM.

SHENGYU ELECTRONICS

Datasheet20 pages16 years ago

Microchip

Factory Futures

TME

DigiKey

Inventory History

3 month trend:
+125%

CAD Models

Download Microchip MIC2951-03YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Texas InstrumentsLP2951CMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951ACMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951ACMM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
LDO Regulator Pos 5V 500mA 8-Pin MSOP Tube - Rail/Tube
MIC5219 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 T/R

Descriptions

Descriptions of Microchip MIC2951-03YMM provided by its distributors.

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8
Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, PDSO8
LDO Regulator Pos 1.24V to 29V5V 0.15A 8-Pin MSOP
Ldo, Fixed, 5V, 0.15A, Msop-8; |Microchip Technology MIC2951-03YMM
Improved LP2951 Low Drop-out Regulator
Microchip LDOVoltage regulator chip, 5 Voutput, 150mAmaximum output, single output, MSOP, surface mount, 8needle
IC REG LIN POS ADJ 150MA 8MSOP
稳压器, LDO, 固定, 5V, 0.15A, -40 至 125度 C;
LDO Regulator Pos 1.25V to 25V 5A 5-Pin TO-263 Tube
LDO, FIXED, 5V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2951-03YMM.