onsemi NCP623DM-33R2

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 180mV
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP623DM-33R2.

IHS

Datasheet16 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP623DM-33R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.715
Stock
99,467
101,853
Authorized Distributors
2
2
Min Input Voltage
4.3 V
2.5 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Texas InstrumentsLP2986IMM-5.0
Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125
Texas InstrumentsLP2987IMM-5.0
Micropower, 200 mA Ultra Low-Dropout Voltage Regulator with Programmable Power-On Reset Delay 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMM-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Analog DevicesADP124ACPZ-3.0-R7
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%

Descriptions

Descriptions of onsemi NCP623DM-33R2 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 180mV
Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.15A 8-Pin Micro T/R
IC REG LINEAR 3.3V 150MA MICRO8
NCP623DM-33R2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP623DM33R2