Texas Instruments TPS79650DRBR

1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79650DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages14 years ago
Datasheet25 pages18 years ago

Augswan

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+11.56%

CAD Models

Download Texas Instruments TPS79650DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 2.26
$ 2.26
Stock
326,393
108,950
108,950
Authorized Distributors
5
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS79601DRBRG4
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79601DRBT
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79601DRBR
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V, 1A, SON-8, FULL REEL
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments TPS79650DRBR provided by its distributors.

1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO VOLTAGE REGULATOR, 5V, 1A, SON-8, FULL REEL
LDO Regulator Pos 5V 1A 8-Pin VSON EP T/R
59dB~42dB(100Hz~100kHz) 385¦ÌA Fixed 1A 1 5V 2.7V 5V 5.5V 300mV@ 1A 5mV 0.05(Typ) SON , 3mm*3mm*880¦Ìm
5 V FIXED POSITIVE LDO REGULATOR 0.3 V DROPOUT PDSO8
Low voltage differential Regulator (LDO)
TPS796 ULTRALOW-NOISE, HIGH PSRR
TPS79650 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.