What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS79601DRBRG4

1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79601DRBRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages14 years ago
Datasheet2 pages22 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79601DRBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 1.08
$ 1.08
Stock
225,120
479,989
479,989
Authorized Distributors
2
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS79650DRBR
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79650DRBT
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79650DRBTG4
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
1A, Low-Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1A 8SOIC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS79601DRBRG4 provided by its distributors.

1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R
TPS79601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.