Texas Instruments TPS79601DRBT

1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 2.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79601DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages14 years ago
Datasheet25 pages18 years ago
Datasheet2 pages22 years ago

Newark

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-16.46%

CAD Models

Download Texas Instruments TPS79601DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.244
$ 1.275
$ 1.275
Stock
161,407
407,672
407,672
Authorized Distributors
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
270 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS79650DRBR
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79650DRBT
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79650DRBTG4
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
1A, Low-Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1A 8SOIC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS79601DRBT provided by its distributors.

1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
TPS79601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1mm 1A -40C~125C
Ldo, Adj, 1.2V-5.5V, 1A, Wson-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79601DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79601DRBT .