Microchip MIC37122YMT TR

LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37122YMT TR.

element14 APAC

Datasheet20 pages14 years ago

Augswan

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyChina, Malaysia
Country of FabricationN/A
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

LDO, 2.375V TO 5.5VIN, 1A, 1.8V, 6MLF; Primary Input Voltage: 5.5V; Output Voltag
CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, WDFN6
LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, WDFN6
60dB(100Hz) 220¦ÌA Fixed 1A 1 5V 2.3V 5V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-5 9.02mm
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Microchip MIC37122YMT TR provided by its distributors.

LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Output Type: Adjustable; Input Voltage Min: 2.375V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1V; Adjustable Output Voltage Max: 5V; Output Curr
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:975mV to 1.025V; Dropout Voltage Vdo:230mV; Voltage Regulator Case Style:MLF; No. of Pins:6; Output Current:1A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC37122YMT-TR
  • MIC37122YMTTR