Texas Instruments TPS79501QDRBRQ1

Automotive 500-mA, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79501QDRBRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages15 years ago

LCSC

Inventory History

3 month trend:
-78.78%

CAD Models

Download Texas Instruments TPS79501QDRBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.502
$ 1.502
Stock
629,760
3,994,898
3,994,898
Authorized Distributors
3
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
110 mV
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79501DRBR
500-mA, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79501DCQ
Low Dropout Regulator 1.2 Volt to 5.5 Volt 0.5A 6-Pin (5+Tab) SOT-223 Tube
Texas InstrumentsTPS79501DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-1.2-R7
LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8
Analog DevicesADP1715ARMZ-1.5-R7
LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments TPS79501QDRBRQ1 provided by its distributors.

Automotive 500-mA, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.4A Automotive 8-Pin VSON EP T/R
59dB~39dB(100Hz~100kHz) 385¦ÌA Adjustable 500mA 1 1.2V 2.7V 5.5V 5.5V 170mV@ 500mA 3mV 0.12%/V SON-8 1mm
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 500MA 8SON
TPS79501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 110mV 1mm 500mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.