Texas Instruments TPS79501DCQ

Low Dropout Regulator 1.2 Volt to 5.5 Volt 0.5A 6-Pin (5+Tab) SOT-223 Tube
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79501DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet2 pages23 years ago

element14 APAC

Augswan

Factory Futures

Newark

Inventory History

3 month trend:
-9.02%

CAD Models

Download Texas Instruments TPS79501DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.282
$ 1.282
Stock
333,197
261,656
261,656
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
110 mV
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS79518DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79525DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79530DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Microchip LDO Regulator, 5V Out, 500mA Max, Single Output, SOT-223, SMD, 5+Tab Pin
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm

Descriptions

Descriptions of Texas Instruments TPS79501DCQ provided by its distributors.

Low Dropout Regulator 1.2 Volt to 5.5 Volt 0.5A 6-Pin (5+Tab) SOT-223 Tube
59dB~39dB(100Hz~100kHz) 385μA positive electrode Adjustable 500mA 1 1.2V 2.7V 5.5V 5.5V 105mV 3mV 0.05(Typ) SOT-223-6 SMD mount 1.8mm(height)
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Ic, V Reg, Ldo 0.5A Adj, Smd, 79501; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:500Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79501DCQ
ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 500-MILLIAMP LDO LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, BICMOS, PDSO6
IC, V REG, LDO 0.5A ADJ, SMD, 79501; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79501DCQ .
  • TPS79501DCQ.