Analog Devices ADP1715ARMZ-1.2-R7

Ldo Voltage Regulator, Fixed, 1.2V, 500MA, MSOP-8
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1715ARMZ-1.2-R7.

element14 APAC

Datasheet20 pages19 years ago

Analog Devices

Inventory History

3 month trend:
+2.88%

CAD Models

Download Analog Devices ADP1715ARMZ-1.2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1715ARMZ-1.2-R7.

Related Parts

Analog DevicesADP1716ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1716ARMZ-2.5-R7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP125ARHZ-R7
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R / IC REG LDO ADJ 0.5A 8MSOP

Descriptions

Descriptions of Analog Devices ADP1715ARMZ-1.2-R7 provided by its distributors.

LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8
LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R
500 mA Low-Dropout CMOS Linear Regulator with Soft Start
LDO Regulators; ADP1715ARMZ-1.2-R7; ANALOG DEVICES; 8; 1; 500 mA; 1.2 V
Ldo, Fixed, 1.2V, 0.5A, Msop-8, 125Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:-; Output Voltage - Nom:1.2V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices, Inc. ADP1715ARMZ-1.2-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1715ARMZ-1.2-R7 .
  • ADP1715ARMZ-1.2-R7.
  • ADP1715ARMZ-1.2R7
  • ADP1715ARMZ-12-R7
  • ADP1715ARMZ-12R7
  • ADP1715ARMZ1.2R7
  • ADP1715ARMZ12R7