Texas Instruments TPS79501DCQR

500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 1.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79501DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet2 pages23 years ago

Upverter

Farnell

Augswan

LCSC

Inventory History

3 month trend:
+1.56%

CAD Models

Download Texas Instruments TPS79501DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.282
$ 2.37
$ 2.37
Stock
261,656
333,197
333,197
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
105 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79533DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79516DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79533DCQ
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Microchip LDO Regulator, 5V Out, 500mA Max, Single Output, SOT-223, SMD, 5+Tab Pin
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm

Descriptions

Descriptions of Texas Instruments TPS79501DCQR provided by its distributors.

500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin (5+Tab) SOT-223 T/R
ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 500-MILLIAMP LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.4V Max, BICMOS, PDSO6
59dB~39dB(100Hz~100kHz) 385μA Positive Adjustable 500mA 1 1.2V 2.7V 5.5V 5.5V 110mV@500mA 3mV 0.05(Typ) SOT-223-6 SMD 1.8mm H
TPS79501 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 105mV 1.8mm 500mA -40C~125C
LDO, ADJ, 1.2V- 5.5V, 0.5A, SOT-223-6; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output C
LDO, ADJ, 1.2V- 5.5V, 0.5A, SOT-223-6; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Current: 500mA; Dropout Voltage Vdo: 105mV; LDO Regulator Case Style: SOT-223; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79501DCQR .
  • TPS79501DCQR.