Texas Instruments TPS78601DRBR

Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 8-SON -40 to 125
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78601DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages14 years ago
Datasheet2 pages22 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
+63.34%

CAD Models

Download Texas Instruments TPS78601DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.54
Stock
625,085
128,682
Authorized Distributors
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP38502SD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
Texas InstrumentsLP38500SD-ADJ/NOPB
1.5A FLEXCAP LOW DROPOUT LINEAR REGULATOR FOR 2.7V TO 5.5V INPUTS, 8 PIN LLP
Texas InstrumentsLP38500ASD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator

Descriptions

Descriptions of Texas Instruments TPS78601DRBR provided by its distributors.

Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 8-SON -40 to 125
TPS78601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 310mV 1mm 1.5A -40C~125C
LDO, ADJ, 1.5A, 1.2V-5.5V, VSON-8; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 5.
Ldo, Adj, 1.5A, 1.2V-5.5V, Vson-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:1.5A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78601DRBR
LDO, ADJ, 1.5A, 1.2V-5.5V, VSON-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:1.5A; Dropout Voltage Vdo:390mV; LDO Regulator Case Style:VSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2018); Output Voltage Max:5.5V; Output Voltage Min:1.2V; Packaging:Each

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.