Texas Instruments LP38500SD-ADJ/NOPB

1.5A Flexcap Low Dropout Linear Regulator For 2.7V to 5.5V Inputs, 8 Pin Llp
$ 1.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500SD-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

Farnell

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+2.84%

CAD Models

Download Texas Instruments LP38500SD-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP38502SD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
Texas InstrumentsLP38500ASD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Texas InstrumentsLP38502SDX-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)

Descriptions

Descriptions of Texas Instruments LP38500SD-ADJ/NOPB provided by its distributors.

1.5A FLEXCAP LOW DROPOUT LINEAR REGULATOR FOR 2.7V TO 5.5V INPUTS, 8 PIN LLP
LP38500 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 800mum 1.5A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.220V; Voltage Tolerance ±:0.035% ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:600mV to 5V; Dropout Voltage Vdo:220mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3.5%; Base Number:38500; Input Voltage Max:5.5V; No. of Outputs:1; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:LLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38500SD-ADJ/NOPB.
  • LP38500SD-ADJNOPB