Texas Instruments LP38502SD-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38502SD-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Arrow Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
-4.81%

CAD Models

Download Texas Instruments LP38502SD-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38502SD-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38500SD-ADJ/NOPB
1.5A FLEXCAP LOW DROPOUT LINEAR REGULATOR FOR 2.7V TO 5.5V INPUTS, 8 PIN LLP
Texas InstrumentsLP38500ASD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Texas InstrumentsLP38500SDE-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LP38502SD-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
LP38502 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 800mum 1.5A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:1500mA; Dropout Voltage, Vdo:220mV; Voltage Tolerance ±:0.035% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38502SD-ADJ/NOPB .
  • LP38502SD-ADJ/NOPB.
  • LP38502SD-ADJNOPB