Texas Instruments LP38500ASD-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
$ 2.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500ASD-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-7.01%

CAD Models

Download Texas Instruments LP38500ASD-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.007
$ 1.835
$ 1.835
Stock
178,516
167,095
167,095
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5 V
-
-
Min Output Voltage
600 mV
-
-
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38502SD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
Texas InstrumentsLP38500SD-ADJ/NOPB
1.5A FLEXCAP LOW DROPOUT LINEAR REGULATOR FOR 2.7V TO 5.5V INPUTS, 8 PIN LLP
Texas InstrumentsLP38512MR-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 800 mV to 5 V, 1.5 A
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
STMicroelectronicsLD39150PU-R
LD39150 Series 1.5 A 1.22 to 5 V Ultra LDO BiCMOS Voltage Regulator -DFN-6 (3x3)

Descriptions

Descriptions of Texas Instruments LP38500ASD-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
IC, LDO REGULATOR, 1.5A, 0.6-5V; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:0.6V to 5V; Dropout Voltage Vdo:220mV; No. of Pins:8; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
LDO, ADJ, 0.6V-5V, 1.5A, WSON-8; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 600mV; Tension de sortie ajustable max.: 5V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38500ASD-ADJNOPB