Texas Instruments TPS78318DDCR

40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 10V 5.5V 1%(Typ) 1% SOT-23-THIN , 1.1mm
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78318DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet24 pages11 years ago
Datasheet18 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-22.43%

CAD Models

Download Texas Instruments TPS78318DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.677
Stock
332,283
236,509
Authorized Distributors
2
3
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
-
130 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78318DDCR.

Related Parts

Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78319DDCT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.9V 2.2V 1.9V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Texas InstrumentsTPS78326DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Analog DevicesADP162AUJZ-2.3-R7
LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R
Analog DevicesADP162AUJZ-3.1-R7
LDO Regulator Pos 3.1V 0.15A 5-Pin TSOT T/R
LDO, 0.04V, 0.15A, 3V, 3%, 5SOT23; Primary Input Voltage:5.5V; Output Voltage Fi

Descriptions

Descriptions of Texas Instruments TPS78318DDCR provided by its distributors.

40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 10V 5.5V 1%(Typ) 1% SOT-23-THIN , 1.1mm
TPS78318 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.13V 1.1mm 150mA 500mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.