Texas Instruments TPS78326DDCR

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78326DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet24 pages11 years ago
Datasheet18 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-10.55%

CAD Models

Download Texas Instruments TPS78326DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.669
Stock
1,910,911
461,610
Authorized Distributors
3
3
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.6 V
2.6 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
TSOT
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78326DDCR.

Related Parts

Texas InstrumentsTPS78318DDCT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 1.8V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Texas InstrumentsTPS78319DDCT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.9V 2.2V 1.9V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Texas InstrumentsTPS78319DDCR
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.9V 2.2V 1.9V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Analog DevicesADP162AUJZ-2.3-R7
LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R
Analog DevicesADP162AUJZ-3.1-R7
LDO Regulator Pos 3.1V 0.15A 5-Pin TSOT T/R
50dB(100kHz) 80¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 6V 210mV@ 150mA 2% 0.5% SOT-23-5 , 1.3mm

Descriptions

Descriptions of Texas Instruments TPS78326DDCR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 2.6V 2.2V 2.6V 5.5V 250mV@ 150mA 1%(Typ) 1% SOT-23-THIN , 1mm
LDO Regulator Pos 2.6V 0.15A 5-Pin TSOT-23 T/R
LDO Voltage Regulators 150mA Ultr-Lo Currnt LDO Linear Reg
IC REG LINEAR 2.6V 150MA SOT23-5
Low voltage differential Regulator (LDO)
TPS78326 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.1mm 150mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.