Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS78318DDCT

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105

$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78318DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages21 years ago

Farnell

Augswan

Newark

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TPS78318DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.445
Stock
279,930
725,046
Authorized Distributors
4
2
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78318DDCT.

Related Parts

Texas InstrumentsTPS78326DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78319DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78342DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Analog DevicesADP162AUJZ-2.3-R7
IC REG LINEAR 2.3V 150MA TSOT5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Analog DevicesADP162AUJZ-3.1-R7
LDO Regulator Pos 3.1V 0.15A 5-Pin TSOT T/R
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-3.3VCTTR

Descriptions

Descriptions of Texas Instruments TPS78318DDCT provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
40dB~15dB(10Hz~1kHz) 800nA positive electrode Fixed 150mA 1 1.8V 2.2V 1.8V 5.5V 1%(Typ) 1% SOT-23-THIN SMD mount,glue mount 1mm(height)
TPS78318 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.1mm 150mA 500mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;
LDO, 5.5V, 0.175VDO, 0.15A, 1.8V, 5SOT23; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.:
Ldo, 5.5V, 0.175Vdo, 0.15A, 1.8V, 5Sot23; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78318DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78318DDCT .