Texas Instruments TPS780180300DRVR

40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 10V 5.5V 250mV@250mA 2% 1% WSON-6 , 800¦Ìm
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780180300DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-7.38%

CAD Models

Download Texas Instruments TPS780180300DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.605
Stock
355,415
293,304
Authorized Distributors
4
3
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Adjustable, Fixed
Number of Regulators
1
1
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780180300DRVR.

Related Parts

Texas InstrumentsTPS780300250DRVT
Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 200Mv Dropout, 3Vout, 150Maout, Son-6 Rohs Compliant: Yes
Texas InstrumentsTPS78222DRVR
40dB~15dB(10Hz~1kHz) 1.3¦ÌA Fixed 150mA 1 2.2V 2.2V 2.2V 5.5V 250mV 2%(Typ) 1% SON , 750¦Ìm
Texas InstrumentsTPS780330220DRVR
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage

Descriptions

Descriptions of Texas Instruments TPS780180300DRVR provided by its distributors.

40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 10V 5.5V 250mV@250mA 2% 1% WSON-6 , 800¦Ìm
TPS780180300 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 800mum 150mA 1.54W
LDO, FIXED, 3V, 0.15A, WSON-6; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ldo, Fixed, 3V, 0.15A, Wson-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS780180300DRVR
LDO, FIXED, 3V, 0.15A, WSON-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:WSON; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.