Texas Instruments TPS780330220DRVR

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780330220DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet32 pages14 years ago
Datasheet27 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet11 pages18 years ago

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-16.37%

CAD Models

Download Texas Instruments TPS780330220DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.748
Stock
512,001
267,120
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
2.2 V
-
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780330220DRVR.

Related Parts

Texas InstrumentsTPS781330220DRVR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS781330220DRVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS781330220DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.15A SOT23-5

Descriptions

Descriptions of Texas Instruments TPS780330220DRVR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Ic,Volt Regulator,Fixed,+2.2V/+3.3V,Cmos,Llcc,6Pin,Plastic
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, PMOS, PDSO6
LDO Regulator Pos 3.3V2.2V 0.15A 6-Pin WSON EP T/R
IC REG LIN 3.3V/2.2V 150MA 6WSON
Low voltage differential Regulator (LDO)
40dB~15dB(10Hz~1kHz) 800nA Positive Fixed 150mA 1 3.3V 2.2V 3.3V 2.2V 5.5V 250mV@250mA -2% 1% SON SMD 2mm × 2mm × 750μm
TPS780 150-MA, ULTRA-LOW POWER,
TPS780330220 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 800mum 150mA 1.54W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.