Texas Instruments TPS78001DDCR

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78001DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Datasheet28 pages15 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+15.46%

CAD Models

Download Texas Instruments TPS78001DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.664
$ 0.664
Stock
604,067
2,658,596
2,658,596
Authorized Distributors
3
4
4
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.25 V
5.25 V
5.25 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
250 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78001DDCR.

Related Parts

Texas InstrumentsTPS78236DDCT
LDO, REG, 2.2V TO 5.5VIN, 3.6V, 5SOT23; Primary Input Voltage:5.5V; Output Volta
Texas InstrumentsTPS78225DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Texas InstrumentsLP2985AIM5X-3.3/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC1223 Series 50 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS78001DDCR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Ldo Voltage Regulator Adjustable, 1.22V; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78001DDCR
ULTRALOW-POWER, 150 MILLI AMP, L-DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.25V Max, 0.25V Dropout, PMOS, PDSO5
TPS78001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 1.1mm 150mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78001DDCR .