
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036019 | 15,000 | 3K | 18h | ||||||||
| DigiKey | TC1223-3.0VCTCT-ND | 2,184 | 1 | Cut Tape | ||||||||
| TME | TC1223-3.0VCTTR | 0 | 3 | 23h | ||||||||
| Microchip | TC1223-3.0VCTTR | 14,820 | 1 | Tape & Reel | 8h | |||||||
| Newark | TC1223-3.0VCTTR | 0 | 3K | Cut Tape |
Download Microchip TC1223-3.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC1223-3.0VCTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: