Texas Instruments LP2985AIM5X-3.3/NOPB

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985AIM5X-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet43 pages11 years ago
Datasheet28 pages13 years ago

Upverter

Newark

Farnell

Augswan

Inventory History

3 month trend:
+17.72%

CAD Models

Download Texas Instruments LP2985AIM5X-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS78001DDCR
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Texas InstrumentsTPS78236DDCT
LDO, REG, 2.2V TO 5.5VIN, 3.6V, 5SOT23; Primary Input Voltage:5.5V; Output Volta
Texas InstrumentsTPS78225DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
TC1223 Series 50 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985AIM5X-3.3/NOPB provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
45dB(1kHz) 95¦ÌA Fixed 150mA 1 3.3V 2.5V 3.3V 16V 580mV@ 150mA 0.014%/V SOT-23-5 , 1.45mm
PMIC - LDO voltage regulator Texas Instruments LP2985AIM5X-3.3/NOPB Positive, fixed SOT 23 5
45dB@(1kHz) 150mA Fixed 3.3V Positive 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ldo, Fixed, 3.3V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985AIM5X-3.3/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985AIM5X-3.3 NOPB
  • LP2985AIM5X-3.3/NOPB .
  • LP2985AIM5X-3.3/NOPB.
  • LP2985AIM5X-3.3NOPB
  • LP2985AIM5X3.3/NOPB
  • LP2985AIM5X3.3NOPB