Texas Instruments TPS75701KTTR

3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
$ 5.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75701KTTR.

Newark

Datasheet29 pages10 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet23 pages17 years ago

Texas Instruments

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TPS75701KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.66
$ 3.6
Stock
490,195
212,269
Authorized Distributors
4
3
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
1.22 V
5 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
62 dB
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS75733KTTR
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38501TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38503TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments TPS75701KTTR provided by its distributors.

3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.22V to 5V 3A 6-Pin(5+Tab) TO-263 T/R
Ic, Adj Ldo Reg, 1.22V To 5V 3A D2-Pak-5, Full Reel
Low voltage differential Regulator (LDO)
62dB(100Hz) 200¦ÌA Adjustable 3A 1 1.22V 2.8V 5V 5.5V 150mV@ 3A 0.35%/V(Typ) 0.04(Typ) TO-263 , 10.16mm*8.42mm*4.58mm
IC REG LINEAR POS ADJ 3A DDPAK
TPS75701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 150mV 4.83mm 3A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75701KTTR.