Microchip MIC29302WU

MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29302WU.

Microchip

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-76.93%

CAD Models

Download Microchip MIC29302WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 3.67
$ 3.67
Stock
1,373,536
117,840
117,840
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
25 V
25 V
25 V
Min Output Voltage
1.27 V
1.25 V
1.25 V
Output Voltage
-
-
-
Output Current
3 A
3 A
3 A
Dropout Voltage
370 mV
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-5
TO-263-6
TO-263-6
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP3856ESX-2.5
3A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38859SX-1.2
3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38501TSX-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC29302WU provided by its distributors.

MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
Microchip LDO Regulator 1.25→26V Out 3A Max Single D2PAK(TO-263) SMD 5-Pin
MIC29302 Tube Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 370mV 4.59mm 3A -40C~125C
V REG, LDO 3A ADJ, 29302, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.27V; Adjustable Output Voltage Max: 25V; Output Current: 3A; Dropout Voltage Vdo: 370mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 29302; IC Generic Number: 29302; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Max: 25V; Output Voltage Min: 1.27V; Primary Input Voltage: 26V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC 29302 WU
  • MIC29302-WU
  • MIC29302WU.