Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38501TS-ADJ/NOPB

3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38501TS-ADJ/NOPB.

element14 APAC

Datasheet22 pages12 years ago
Datasheet22 pages13 years ago

Texas Instruments

Farnell

Augswan

LCSC

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments LP38501TS-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 1.82
$ 1.82
Stock
736,733
362,086
362,086
Authorized Distributors
5
2
2
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
420 mV
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38501TS-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38503TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38503TSX-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38513S-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments LP38501TS-ADJ/NOPB provided by its distributors.

3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LP38501 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 420mV 4.83mm 3A -40C~125C
58dB~56dB(120Hz~1kHz) 15μA positive electrode Adjustable 3A 1 600mV 2.7V 5V 5.5V 670mV@ 3A 0.12%/A(Typ) 0.04(Typ) DDPAK-5,TO-263 SMD mount 4.83mm(height)
LDO, REG, 5.5VIN, 3A, ADJ, 5TO263; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:600mV to 5V; Dropout Voltage Vdo:420mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38501TS-ADJ/NOPB .
  • LP38501TS-ADJ/NOPB.
  • LP38501TS-ADJNOPB