Texas Instruments TPS75701KTTT

Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75701KTTT.

element14 APAC

Datasheet29 pages10 years ago
Datasheet29 pages11 years ago

Texas Instruments

Newark

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75701KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 5.66
Stock
211,588
524,805
Authorized Distributors
3
4
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
1.22 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
62 dB
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS75801KTTR
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsTPS75801KTTT
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsTPS75725KTTT
Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75701KTTT provided by its distributors.

Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
LDO Regulator Pos 1.22V to 5V 3A 6-Pin(5+Tab) TO-263 T/R
IC,TPS75701KTTT,TO-263,FAST TR ANSIENT RESPONSE 3A I-TEMP
1.22 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR PSSO5
IC REG LINEAR POS ADJ 3A DDPAK
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 5.5V 4.95mm 3A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75701KTTT.