Texas Instruments TPS75533KTTT

5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
$ 3.116

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75533KTTT.

Farnell

Datasheet29 pages10 years ago
Datasheet29 pages11 years ago

Texas Instruments

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75533KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.116
$ 5.236
$ 5.236
Stock
541,835
184,133
184,133
Authorized Distributors
2
3
3
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
5 A
5 A
5 A
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75533KTTT.

Related Parts

Texas InstrumentsTPS75633KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
Texas InstrumentsTPS75625KTTT
Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
Texas InstrumentsTPS75525KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75533KTTT provided by its distributors.

5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
60dB(100Hz) 200¦ÌA Fixed 5A 1 3.3V 2.8V 3.3V 5.5V 500mV@ 5A 0.35%/V(Typ) 0.04(Typ) DDPAK-5,TO-263 , 10.16mm*8.42mm*4.58mm
TPS75533 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.58mm 5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.