What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75533KTTR

5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
$ 5.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75533KTTR.

Texas Instruments

Datasheet29 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages18 years ago
Datasheet18 pages24 years ago

Augswan

LCSC

Factory Futures

iiiC

Inventory History

3 month trend:
-68.19%

CAD Models

Download Texas Instruments TPS75533KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.277
$ 3.116
$ 3.116
Stock
249,335
587,203
587,203
Authorized Distributors
3
2
2
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
5 A
5 A
5 A
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75533KTTR.

Related Parts

Texas InstrumentsTPS75525KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75733KTTR
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75518KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK

Descriptions

Descriptions of Texas Instruments TPS75533KTTR provided by its distributors.

5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 3.3V 5A 6-Pin(5+Tab) TO-263 T/R
60dB(100Hz) 200¦ÌA Fixed 5A 1 3.3V 2.8V 3.3V 5.5V 500mV@ 5A 0.35%/V(Typ) 0.04(Typ) TO-263-5 , 5.13mm
60dB@(100Hz) 5A 500mV@(5A) Fixed 3.3V~3.3V Positive 1 5.5V TO-263-5 Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)
TPS755 5-A, LOW QUIESCENT CURREN
MOSFET BVDSS: 61V 100V TO252 T&R
TPS75533 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.