What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75525KTTT

5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75525KTTT.

element14 APAC

Datasheet29 pages10 years ago
Datasheet29 pages12 years ago

Texas Instruments

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75525KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 5.138
$ 5.138
Stock
293,907
252,299
252,299
Authorized Distributors
2
4
4
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
5 A
5 A
5 A
Dropout Voltage
290 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75525KTTT.

Related Parts

Texas InstrumentsTPS75625KTTT
Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
Texas InstrumentsTPS75618KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
Texas InstrumentsTPS75633KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75525KTTT provided by its distributors.

5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
LDO VOLTAGE REGULATOR, 2.5V, 5A, D2-PAK-5
LDO Regulator Pos 2.5V 5A 6-Pin(5+Tab) DDPAK T/R
LDO, FIXED, 2.5V, 5A, TO-263-5
LOW DROP OUT (LDO) VOLTAGE REGULATOR<AZ
IC REG LIN 2.5V 5A DDPAK/TO263-5
TPS75525 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 290mV 4.58mm 5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75525KTTT..