What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75625KTTT

Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75625KTTT.

Newark

Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75625KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 5.138
Stock
234,131
172,359
Authorized Distributors
2
4
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
5 A
5 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS75525KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
Texas InstrumentsTPS75618KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263
Texas InstrumentsTPS75633KTTT
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75625KTTT provided by its distributors.

Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
LDO VOLTAGE REGULATOR, 2.5V, 5A, D2-PAK-5, FULL REEL
LDO Regulator Pos 2.5V 5A 6-Pin(5+Tab) DDPAK T/R
IC REG LIN 2.5V 5A DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.