Texas Instruments TPS75105DSKR

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75105DSKR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-12.57%

CAD Models

Download Texas Instruments TPS75105DSKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.891
Stock
1,019,613
255,518
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25 mA
25 mA
Output Voltage
3.6 V
3.6 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75105DSKR.

Related Parts

Texas InstrumentsTPS75105YFFR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
Texas InstrumentsTPS75103YFFR
low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85
Texas InstrumentsTPS75105YFFT
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
Linear Led Driver, 4-Channel, With Single-Wire Digital Interface/ Reel |Onsemi FAN5624UMPX
Tape & Reel (TR) MIC2841A PWM Surface Mount led driver 2mm 20mA 5.5V 500kHz
Tape & Reel (TR) FAN5776 Step-Up (Boost) PWM led driver 0.4mm 25mA 5.5V 1.8MHz

Descriptions

Descriptions of Texas Instruments TPS75105DSKR provided by its distributors.

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
Tape & Reel (TR) TPS75105 PWM Surface Mount led driver 2.5mm 25mA 5.5V 1.65W
LED Driver 4 Segment 10-Pin WSON EP T/R / IC LED DRIVER LIN DIM 25MA 10SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.