Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75105YFFT

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75105YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages13 years ago
Datasheet16 pages18 years ago
Datasheet9 pages19 years ago

Newark

SHENGYU ELECTRONICS

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75105YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.785
Stock
238,892
2,114,079
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Outputs
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25 mA
25 mA
Output Voltage
3.6 V
3.6 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75105YFFT.

Related Parts

Texas InstrumentsTPS75103YFFR
low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85
Texas InstrumentsTPS75103YFFT
low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85
Texas InstrumentsTPS61060YZFR
Tape & Reel (TR) TPS61060 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
Texas InstrumentsTPS61062YZFR
Tape & Reel (TR) TPS61062 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 23.5V 1MHz
Texas InstrumentsTPS61061YZFT
Tape & Reel (TR) TPS61061 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
Texas InstrumentsTPS61061YZFR
6V 80% PWM Step-Up (Boost) 400mA 1 2.7V 2.7V 18.5V DSBGA-8 SMD mount,glue mount 280μm(height)

Descriptions

Descriptions of Texas Instruments TPS75105YFFT provided by its distributors.

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
IC LED DRVR LIN PWM 25MA 9DSBGA LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Tape & Reel (TR) TPS75105 PWM Surface Mount led driver 1.4mm 25mA 5.5V 704mW
IC, LED DRIVER, LINEAR, DSBGA-9; IC, LED DRIVER, LINEAR, DSBGA-9; LED Driver Application:Keypad & Display Backlighting, PDAs and Smartphones; Topology:Linear; No. of Outputs:4; Output Current:25mA; Output Voltage:3.6V; Input Voltage:2.7V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.