Texas Instruments TPS75105DSKT

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75105DSKT.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments TPS75105DSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.791
Stock
306,835
502,089
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25 mA
25 mA
Output Voltage
3.6 V
3.6 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75105DSKT.

Related Parts

Texas InstrumentsTPS75105YFFR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
Texas InstrumentsTPS75103YFFR
low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85
Texas InstrumentsTPS75105YFFT
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
5.5V Single-Wire, 30mA, 4, 2.7V, QFN, Wire Mount, SMD, Adhesive Mount, 1.8mm × 1.4mm × 550μm
LED DRVR Boost 4-CH PWM 5.5V 0.02A 10-Pin UDFN T/R - Tape and Reel
LED Driver, Synchronous Boost and Series / Parallel

Descriptions

Descriptions of Texas Instruments TPS75105DSKT provided by its distributors.

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
LED DRIVER, LINEAR, PWM, SON-10; Topologie Périphérique: Linéaire; Nombre de canaux de sortie: 4Sortie(s); Courant, sortie: 25mA; Tension, sortie: 3.6V; Type de boîtier CI Driver: SON; Nombre de broches: 10Broche(s); Tension,
Led Driver, Linear, Pwm, Son-10; Device Topology:Linear; No. Of Outputs:4Outputs; Output Current:25Ma; Output Voltage:3.6V; Driver Case Style:Son; No. Of Pins:10Pins; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75105DSKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75105DSKT .