Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75105YFFR

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75105YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet16 pages18 years ago
Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.78%

CAD Models

Download Texas Instruments TPS75105YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 1.05
Stock
2,407,040
213,796
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Outputs
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25 mA
25 mA
Output Voltage
3.6 V
3.6 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75105YFFR.

Related Parts

Texas InstrumentsTPS61061YZFR
6V 80% PWM Step-Up (Boost) 400mA 1 2.7V 2.7V 18.5V DSBGA-8 SMD mount,glue mount 280μm(height)

Descriptions

Descriptions of Texas Instruments TPS75105YFFR provided by its distributors.

Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
IC LED DRVR LIN PWM 25MA 9DSBGA LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Tape & Reel (TR) TPS75105 PWM Surface Mount led driver 1.4mm 25mA 5.5V 704mW
White LED Driver IC; Device Type:LED; Topology:Linear; Input Voltage Range:2.7V to 5.5V; Output Voltage:3.6V; Output Current:0.025A; No. of Outputs:4; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.